TMS-SCE-1/4-2.0-5
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/4-2.0-5
Alias/AKA:
7738610001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Tray
Material:
Cross Linked Polyolefin
Marker Color:
Green
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-1/4-2.0-5 is a high-quality cable marking solution designed to meet the needs of professional electricians and engineers. These printable heat shrink markers are made from durable cross-linked polyolefin material, ensuring long-lasting performance and protection for your cables.With their vibrant green color, these cable markers provide excellent visibility and can easily be identified even in challenging environments. The heat shrink feature ensures a secure and snug fit around cables of various sizes, preventing slippage or movement.What sets these markers apart is their ability to be printed on. This allows for easy identification and labeling of cables, enhancing organization and reducing the risk of errors during installations, repairs, or maintenance.TE Connectivity / Raychem Brand part TMS-SCE-1/4-2.0-5 cable markers offer exceptional resistance to moisture, chemicals, and adverse weather conditions, making them suitable for both indoor and outdoor applications. They are also UV-resistant, ensuring that the printed information remains clear and legible for extended periods.Whether you need to mark cables in commercial buildings, industrial sites, or residential settings, these heat shrink markers provide a reliable and efficient solution. Trust TE Connectivity / Raychem Brand for top-quality cable marking products that meet the highest industry standards.
Search Keywords:
TMSSCE14205
IN STOCK:
4,995
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.329
$58.225
250
$1.627
$406.750
500
$1.467
$733.500
750
$1.389
$1,041.750
1,500
$1.315
$1,972.500
2,250
$1.291
$2,904.750
3,000
+
$1.255
$3,765.000
CUSTOMERS
ALSO BOUGHT
TMS-SCE-1/4-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
TMS-SCE-1/2-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
TMS-SCE-1/4-2.0-6
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
TMS-SCE-1/4-2.0-2L
TMS-SCE-1/4-2.0-1
Cable Markers Printable Heat Shrink Cross Linked Polyolefin