TMS-SCE-1/4-2.0-6
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/4-2.0-6
Alias/AKA:
3963810001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Blue
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part TMS-SCE-1/4-2.0-6 is a high-quality cable marker designed for various applications. Made from printable heat shrink cross-linked polyolefin material, this cable marker offers excellent durability and resistance to chemicals, solvents, and abrasion. Its vibrant blue color provides clear identification and easy visibility for cable management purposes.With a shrink ratio of 3:1, the TMS-SCE-1/4-2.0-6 marker is easy to install and achieves a snug fit around cables of different sizes. It is compatible with most common printing methods, allowing for customization and labeling of cables with ease.Whether used in industrial, automotive, or other environments, this cable marker ensures long-lasting identification and organization of cables. Trust the TE Connectivity / Raychem Brand TMS-SCE-1/4-2.0-6 for reliable cable management and efficient labeling solutions.
Search Keywords:
TMSSCE14206
IN STOCK:
2,639
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.458
$36.450
250
$1.379
$344.750
500
$1.245
$622.500
1,000
$1.161
$1,161.000
2,500
$1.149
$2,872.500
5,000
$1.102
$5,510.000
7,500
$1.091
$8,182.500
10,000
+
$1.073
$10,730.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
S03-05-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
TMS-SCE-1/4-2.0-5
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green
TMS-SCE-1/4-2.0-2
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red
TMS-SCE-1/2-2.0-6
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
TMS-SCE-1/4-2.0-0
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black