TMS-SCE-1/8-2.0-S1-4
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Pack .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1/8-2.0-S1-4
Alias/AKA:
7223870001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
2.66 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-1/8-2.0-S1-4 is a set of cable markers designed for efficient cable organization and identification. Made from high-quality, printable heat shrink cross-linked polyolefin material, these cable markers are durable and ensure long-lasting performance. The markers are yellow in color, providing clear visibility and making it easier to locate and distinguish cables. Each pack contains a set of markers that are easy to install and are suitable for various cable sizes. With these cable markers, you can streamline your cable management process and maintain a clutter-free environment.
Search Keywords:
TMSSCE1820S14
IN STOCK:
750
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$0.933
$233.250
500
$0.816
$408.000
1,000
$0.769
$769.000
2,500
$0.657
$1,642.500
5,000
$0.650
$3,250.000
7,500
$0.644
$4,830.000
10,000
$0.620
$6,200.000
15,000
+
$0.613
$9,195.000
Product Guides
CUSTOMERS
ALSO BOUGHT
170314-1
DRAWER CONN.CONTACT
PYF08AN
Relay Accessories Relay Socket for Electromechanical Relay
SST1M-MP0
Sta-Strap® cable tie box, releasable, miniature cross section, 4.0" (102mm) length, weathe...
017352311
Pc81-10 Lateral Jumper Bars
S1125-KIT-1
Adhesive - Epoxy - 2 Part - Black / Grey - Temperature - Packet.