TMS-SCE-1K-1/4-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-1/4-2.0-9
Alias/AKA:
7474490001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
6.35 mm
Marker Type:
Printable
The TMS-SCE-1K-1/4-2.0-9 is a versatile cable marker designed by TE Connectivity under their Raychem brand. This heat shrinkable marker is made of durable cross-linked polyolefin material in a crisp white color. It is printable, allowing users to easily customize labels for organizing cables with clarity and precision. Ideal for various applications, this cable marker ensures clear identification and organization of cables for efficient and convenient use.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
TMSSCE1K14209
IN STOCK:
15,550
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.070
$26.750
250
$0.815
$203.750
500
$0.784
$392.000
1,000
$0.742
$742.000
3,000
$0.734
$2,202.000
5,000
$0.722
$3,610.000
8,000
$0.715
$5,720.000
10,000
+
$0.671
$6,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-1-1/2-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
35317-0420
4.20mm Pitch Mini-Fit® Header, Dual Row, Vertical, 4 Circuits, PA Polyamide (Nylon) 6/6 94...
TMS-SCE-3/32-2.0-9
Cable Markers Shrink Sleeve Heat Shrink Cross Linked Polyolefin White
3044584
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...
TMS-SCE-1K-1/8-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White