help desk software
DATA SHEET

TMS-SCE-1K-2-1/4-2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-2-1/4-2.0-9
Alias/AKA:
D44774-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
50.8 mm
Marker Type:
Printable
The TE Connectivity / Raychem TMS-SCE-1K-2-1/4-2.0-9 Cable Markers are designed for easy organization and identification of cables. These printable heat shrink markers are made of durable cross-linked polyolefin material in a clean white color. They provide a reliable and long-lasting solution for labeling cables in various applications. Simply print the necessary information on the marker and shrink them in place for a secure fit. Trust TE Connectivity / Raychem for high-quality cable markers that are professional, efficient, and easy to use.
Search Keywords:
TMSSCE1K214209
IN STOCK: 1,059
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.39
$46.950
100
$6.87
$687.000
250
$6.81
$1,702.500
500
$6.74
$3,370.000
1,000
$6.67
$6,670.000
1,500
$6.61
$9,915.000
2,000 +
$6.54
$13,080.000
Tools/3D Models
Product Guides