TMS-SCE-1K-3/32-2.0-2
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-1K-3/32-2.0-2
Alias/AKA:
904631-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Material:
Cross Linked Polyolefin
Marker Color:
Red
Maximum Cable Diameter:
1.9 mm
Marker Type:
Printable
The TMS-SCE-1K-3/32-2.0-2 is a high-quality cable marker from TE Connectivity's renowned Raychem Brand. This cable marker is designed to provide durable and reliable identification for cables. It is made of printable heat shrink material, which is cross-linked polyolefin, ensuring excellent resistance to heat, chemicals, and mechanical impact. The red color stands out for easy visibility and identification. This cable marker is perfect for industrial applications where precise and long-lasting cable marking is essential. It can be easily customized with various printing methods to meet specific labeling requirements. With its exceptional performance, the TMS-SCE-1K-3/32-2.0-2 cable marker ensures efficient cable management and facilitates easy troubleshooting.
Product Highlights:
- TMS-SCE Series
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
- Operating Temperature = -55 - 135 °C
Search Keywords:
TMSSCE1K332202
IN STOCK:
5,600
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.118
$27.950
250
$0.781
$195.250
500
$0.715
$357.500
750
$0.708
$531.000
1,500
$0.686
$1,029.000
2,250
$0.665
$1,496.250
3,000
+
$0.658
$1,974.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8-135760-3
Conn D-Subminiature SKT 15 POS ST Cable Mount 15 Terminal 1 Port
755-127-9
Connector BNC Plug - 0Hz to 4GHz - 50 Ohm - Gold - Crimp Termination - Straight - Cable Mo...
8314HL
DC Fans DC Tubeaxial Fan, 80x80x38mm, 48VDC, 77.7CFM, 11W, 8400RPM, 55dBA, Ball Bearing
8414N
DC Fan Axial Ball Bearing 24V 18V to 28V 40.6CFM 32dB (80 X 80 X 25.4mm)