TMS-SCE-2-1/4-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-2-1/4-2.0-9
Alias/AKA:
191509-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-2-1/4-2.0-9 is a high-quality cable marker made of printable heat shrink cross-linked polyolefin in a vibrant white color. This marker is specifically designed for labeling and identifying cables in various applications.With its excellent heat shrink capabilities and durable construction, this cable marker ensures a secure and long-lasting identification solution. It features a printable surface that enables easy customization using standard printers, allowing for clear and precise labeling.The TMS-SCE-2-1/4-2.0-9 cable marker is resistant to abrasion, chemicals, and UV radiation, making it suitable for both indoor and outdoor use. Its cross-linked polyolefin material guarantees reliable performance and efficient cable management.Whether you need to organize cables in industrial settings, telecommunications infrastructure, or any other application that requires cable identification, the TE Connectivity / Raychem Brand TMS-SCE-2-1/4-2.0-9 cable marker is an ideal choice. Its high-quality construction and printable surface ensure accurate and visible labeling for optimal cable management.
Search Keywords:
TMSSCE214209
IN STOCK:
8,587
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$10.99
$54.950
25
$6.92
$173.000
50
$6.84
$342.000
100
$6.78
$678.000
250
$5.78
$1,445.000
500
$5.72
$2,860.000
1,000
$5.66
$5,660.000
2,500
+
$5.60
$14,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
LB-1904
Transparent Wire Stop Assembly for Ergo-Lite Stripmasters.
24-6337-9718
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.64mm (0.025in) - 1 lb Spool
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
M39029/4-113
Contact PIN 12 Size Crimp ST Cable Mount Automotive