TMS-SCE-2X-1K-1/4-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-2X-1K-1/4-9
Alias/AKA:
617917-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
5.64 mm
Marker Type:
Printable
The TMS-SCE-2X-1K-1/4-9 is a high-quality cable marker from TE Connectivity's Raychem brand. This printable heat shrink marker is made from cross-linked polyolefin material, which ensures durability and resistance to harsh environmental conditions. The marker is designed in a sleek white color, providing excellent contrast that aids in clear identification and organization of cables. Suitable for a wide range of applications, this cable marker offers easy printing options, allowing for clear and professional labeling. Whether it's for industrial, commercial, or residential projects, the TMS-SCE-2X-1K-1/4-9 is a reliable choice for efficient cable marking.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords:
TMSSCE2X1K149
IN STOCK:
11,373
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.325
$33.125
100
$1.100
$110.000
250
$1.079
$269.750
500
$0.990
$495.000
1,000
$0.919
$919.000
1,500
$0.905
$1,357.500
2,000
+
$0.796
$1,592.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-2X-1K-3/4-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
1658686-3
SOCKET CONTACT,22 DF,STRIP,22-
30-825
Switch Push Button ON OFF SPST Round Button 3A 125VAC Solder
KN-59-245
Angle Plug - K-Grip, JR. - Male - 50 Ohm - 11 GHz - Silver Finish - Crimp Termination - Ca...
T4070014041-001
M8.MLE.PNLREAR.4POS.STR WIRE