help desk software
DATA SHEET

TMS-SCE-2X-1K-3/4-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-2X-1K-3/4-9
Alias/AKA:
F04160-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
16.25 mm
Marker Type:
Printable
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 2:1
Search Keywords:
TMSSCE2X1K349
IN STOCK: 3,241
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.629
$36.290
100
$2.995
$299.500
250
$2.598
$649.500
500
$2.507
$1,253.500
1,000
$2.098
$2,098.000
1,500
$2.077
$3,115.500
2,000 +
$1.976
$3,952.000
Tools/3D Models
Product Guides