TMS-SCE-3/32-2.0-9
TE Connectivity / Raychem BrandCable Markers Shrink Sleeve Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-3/32-2.0-9
Alias/AKA:
6632750001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
1.9 mm
Marker Type:
Shrink Sleeve
The TMS-SCE-3/32-2.0-9 from TE Connectivity / Raychem is a cable marker designed for labeling and organizing cables. This heat shrink sleeve is made from cross-linked polyolefin, providing excellent insulation and protection. The white color offers clear visibility and contrasts well against colored or dark cables. With a shrink ratio of 2:1, this marker easily fits different cable diameters while ensuring a secure fit. It is an ideal solution for commercial, industrial, and residential electrical applications, where clear cable identification is essential for efficient maintenance and troubleshooting.
Search Keywords:
TMSSCE332209
IN STOCK:
44,250
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3479
$86.975
500
$0.3189
$159.450
1,000
$0.2839
$283.900
2,500
$0.2760
$690.000
5,000
$0.2719
$1,359.500
7,500
$0.2692
$2,019.000
10,000
$0.2665
$2,665.000
15,000
+
$0.2638
$3,957.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1896/12C-SL001
Multi-Conductor Cable 12 Conductors 20AWG 8.9mm 300VAC - Gray - 304.8m (1000ft)/Spool
320561
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
51864-2
TERMINAL,PIDG R 16-14 10
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
600A-GP-04
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A Kulka®