TMS-SCE-3/8-2.0-2
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-3/8-2.0-2
Alias/AKA:
9775490001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Red
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red
Search Keywords:
TMSSCE38202
IN STOCK:
4,811
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.706
$27.060
250
$1.961
$490.250
500
$1.902
$951.000
750
$1.751
$1,313.250
1,500
$1.610
$2,415.000
2,250
$1.556
$3,501.000
3,000
+
$1.473
$4,419.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-1/4-2.0-9
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 6.35m...
TMS-SCE-1/2-2.0-2
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
TMS-SCE-2-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin - White