TMS-SCE-3/8-2.0-4
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-3/8-2.0-4
Alias/AKA:
5294130001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-3/8-2.0-4 is a high-quality cable marker that is easily printable on its yellow, cross-linked polyolefin material. This heat shrink tubing is designed to provide excellent insulation and durability for electrical, telecommunications, and industrial applications. The TMS-SCE-3/8-2.0-4 allows for easy identification and organization of cables, offering a reliable solution for labeling wires and cables in a clear and professional manner. With its outstanding performance and printable surface, this cable marker is ideal for various projects and installations, ensuring long-lasting legibility and adherence to industry standards.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
TMSSCE38204
IN STOCK:
91,228
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.609
$40.225
100
$0.756
$75.600
250
$0.746
$186.500
500
$0.726
$363.000
1,000
$0.701
$701.000
2,500
$0.690
$1,725.000
5,000
$0.673
$3,365.000
7,500
+
$0.649
$4,867.500
Product Guides