TMS-SCE-3/8-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-3/8-2.0-9
Alias/AKA:
9422810001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-3/8-2.0-9 is a high-quality cable marker that is designed for easy labeling and identification of cables and wires. Made from printable heat shrink cross-linked polyolefin material, these cable markers are able to withstand extreme temperatures and provide excellent durability and protection.The white color of these cable markers ensures clear and visible labeling, making it easy to distinguish between different cables and wires. With a 3/8 inch diameter and a 2.0 inch length, these markers are suitable for a variety of cable sizes.These cable markers are printable, allowing you to conveniently customize them with text, numbers, or symbols using a compatible printer. The printable area of the markers provides sufficient space for clear and legible printing, ensuring accurate and reliable cable identification.TE Connectivity / Raychem Brand cable markers are manufactured to the highest standards, ensuring consistent quality and long-lasting performance. They are easy to install, requiring only a heat gun or other suitable heat source for shrinkage.Whether you need to label cables for organizational purposes, electrical installations, or other applications, TE Connectivity / Raychem Brand part TMS-SCE-3/8-2.0-9 cable markers are the ideal solution. Trust in their high-quality construction and printable capabilities for clear and reliable cable identification.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
TMSSCE38209
IN STOCK:
62,276
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.419
$35.475
100
$0.655
$65.500
250
$0.645
$161.250
500
$0.629
$314.500
1,000
$0.612
$612.000
2,500
$0.598
$1,495.000
5,000
$0.589
$2,945.000
7,500
+
$0.576
$4,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-9723
RF Connector SMA Straight Solder Plug for .086 Semi-Rigid Cable 50 Ohm
1-643075-8
18P MTA100 MOLDED COVER
1-1658622-0
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...