TMS-SCE-5K-3/32-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-5K-3/32-2.0-9
Alias/AKA:
5036070001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
1.9 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part TMS-SCE-5K-3/32-2.0-9 is a high-quality cable marker designed specifically for print applications. Its printable heat shrink cross-linked polyolefin material ensures durability and long-lasting identification for cables and wires. The cable markers come in a vibrant white color, making them easily visible and enhancing overall cable management. With their reliable adhesive backing, installation is seamless and hassle-free. Trust TE Connectivity / Raychem Brand TMS-SCE-5K-3/32-2.0-9 to provide efficient and professional cable marking solutions for a wide range of applications.
Search Keywords:
TMSSCE5K332209
IN STOCK:
50,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8452
$42.260
250
$0.5907
$147.675
500
$0.5818
$290.900
1,250
$0.5237
$654.625
2,500
$0.5077
$1,269.250
3,750
$0.5001
$1,875.375
5,000
+
$0.4926
$2,463.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-RJS-RIBBON-4RPSCE
Black Resin Thermal Transfer Ribbon
29-3840
SMA FEM TO N MALE ADAPTER
TMS-SCE-1K-3/4-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
58425-2
DIE,COAX 128/178X042 SQ IS9657
TMS-SCE-1K-3/8-2.0-9
Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - 3:1 Shrink Ratio - White.