Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TR12BI-TINEL-LOCK-RING
Alias/AKA:
237160-000
RoHS:
Yes
HTS:
7508905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Tinel Lock Ring
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Tinel Lock Ring Gray
Search Keywords:
TR12BITINELLOCKRING
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$118.63
$118.630
5
$73.00
$365.000
10
$66.83
$668.300
25
$63.27
$1,581.750
50
$61.62
$3,081.000
100
+
$60.06
$6,006.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-1-2.0-9
Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
TXR40AB00-2414BI
Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread Size ...
LENS-LCF470W-CR
Sunlight Visible Relampable Panel Mount LED Lamp - Clear Red Lens Cap - 1-Chip - Fluted Cy...
LENS-LCF470W-CG
Sunlight Visible Relampable Panel Mount LED Lamp - Clear Green Lens Cap - 1-Chip - Fluted ...
LENS-LCF470W-CY