help desk software

TR14CI-TINEL-LOCK-RING

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° Spin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TR14CI-TINEL-LOCK-RING
Alias/AKA:
130446-000
RoHS:
Yes
HTS:
7508905000
COO:
US
ECCN:
EAR99
Shell Size:
N/A
Angular Function:
180 °
Coupling:
Spin
Body Material:
N/A
Body Plating:
N/A
Entry Size:
14 mm
Operating Temperature:
N/A
Shrink Boot Adapters 180° Spin
IN STOCK: 29
Ships today, if you order in
MOQ for out of Stock Qty:
8
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.54
$72.540
8
$58.55
$468.400
17
$56.74
$964.580
25
$55.01
$1,375.250
33 +
$52.52
$1,733.160
DOWNLOADS