Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-12.7-0
Alias/AKA:
627365-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Carton
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 135 °C
Heat Shrink Sleeve
Search Keywords:
TTMS1270
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.84
$64.200
25
$12.53
$313.250
50
$12.34
$617.000
100
$12.16
$1,216.000
300
$11.97
$3,591.000
500
$11.64
$5,820.000
1,000
+
$11.41
$11,410.000
DOWNLOADS