help desk software
DATA SHEET

TTMS-12.7-4

TE Connectivity / Raychem Brand

Heat Shrink Sleeve .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-12.7-4
Alias/AKA:
633973-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 135 °C
The TE Connectivity / Raychem Brand part TTMS-12.7-4 is a highly reliable and efficient heat shrink sleeve. Designed for various applications, this sleeve provides excellent protection and insulation for wires, cables, and components. Its heat shrink technology allows for easy installation and a snug fit, ensuring long-lasting performance. With a shrink ratio of 2:1, this sleeve offers a tight seal, protecting against moisture, chemicals, and harsh environments. The TTMS-12.7-4 sleeve is made from high-quality materials that provide resistance to abrasion and wear, making it suitable for demanding applications. Whether used in automotive, aerospace, or industrial settings, this heat shrink sleeve offers exceptional performance and reliability.
Search Keywords:
TTMS1274
IN STOCK: 232
Can Ship immediately
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.94
$69.700
25
$9.74
$243.500
50
$8.91
$445.500
100
$8.64
$864.000
300
$8.42
$2,526.000
500
$8.20
$4,100.000
1,000 +
$7.98
$7,980.000
Tools/3D Models
Product Guides