Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-19.0-4
Alias/AKA:
703636-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 135 °C
Heat Shrink Sleeve
Search Keywords:
TTMS1904
IN STOCK:
96
Can Ship immediately
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.60
$53.000
25
$10.39
$259.750
50
$10.24
$512.000
100
$10.09
$1,009.000
300
$9.99
$2,997.000
500
$8.84
$4,420.000
1,000
+
$8.60
$8,600.000
Product Guides