Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-25.4-0
Alias/AKA:
382637-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Reel
Shrink Ratio:
3:1
The TTMS-25.4-0, a product under the reputable TE Connectivity / Raychem Brand, is an advanced heat shrinkable tubing solution designed to provide excellent insulation and environmental protection for various types of electrical and electronic applications. With a short description of TTMS-25.4-0, this tubing is specifically manufactured with a 25.4 mm inner diameter and no adhesive lining. It is constructed using high-quality materials, offering high shrink ratios and superior resistance to moisture, chemicals, and mechanical damage. This versatile heat shrinkable tubing efficiently seals and encapsulates wires, cables, connectors, and other components, ensuring optimal performance and durability in demanding operating conditions. The TTMS-25.4-0 is a reliable solution for professionals seeking efficient insulation and protection in their electrical projects.
Search Keywords:
TTMS2540
IN STOCK:
616
Can Ship immediately
MOQ for out of Stock Qty:
25
Price Per:
Meter
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$34.22
$34.220
5
$27.11
$135.550
10
$23.68
$236.800
25
$21.66
$541.500
50
$20.99
$1,049.500
75
$20.35
$1,526.250
100
+
$20.15
$2,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2X3LG6
Raceway Duct - Narrow Slot Base - Panduct Type F - 57.2 mm - 79.2 mm - Grey - PVC (Polyvin...
F2X4LG6
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...
PN18-8F-3K
Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 s...
CCNL30
Neutral Link - Dummy Fuse - For Use with Class CC - 600V - 30A - CCNL Series.
TTMS-12.7-0
Heat Shrink Sleeve