Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-25.4-4
Alias/AKA:
121444-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Reel
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 135 °C
Cable Marker Heat Shrink Sleeve
Search Keywords:
TTMS2544
IN STOCK:
600
Can Ship immediately
MOQ for out of Stock Qty:
25
Price Per:
Meter
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$17.44
$17.440
5
$14.33
$71.650
10
$14.13
$141.300
25
$13.84
$346.000
50
$13.64
$682.000
75
$13.50
$1,012.500
100
+
$11.13
$1,113.000
Product Guides