TTMS-3.2-9
TE Connectivity / Raychem BrandWire Marker - 3.2mm ID - 5.84mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 1.06 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-3.2-9
Alias/AKA:
997183-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The TTMS-3.2-9 TTMS series heat-shrinkable identification tubing is flattened tubing intended for wire and cable identification. The TTMS tubing is designed for computer-based printing using Raychem’s TMS 2000Plus printer. The TTMS identification tubing is ideal for applications where in sequence kitting is not of overriding importance. TTMS identification tubing is made from durable, flame retarded, heat-shrinkable polyolefin. The installled markers are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification.
Search Keywords:
TTMS329
IN STOCK:
3,566
Can Ship immediately
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.59
$27.950
50
$2.42
$121.000
100
$2.38
$238.000
300
$2.30
$690.000
500
$2.27
$1,135.000
1,000
$2.23
$2,230.000
2,500
$2.16
$5,400.000
5,000
+
$2.06
$10,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1212C-SL005
Multi-Conductor Cable 2 Conductors 24AWG 300VAC - Slate - 30.48m (100ft)/Spool
7035-BK005
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Black - 100 ft - Tinned Copper
3055-RD005
Hook-up Wire 18AWG 2.03mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
1-1586019-2
12P RCPT VAL-U-LOK V0
1534805-1
HD20 COVER KIT 9POS WITH CABLE