Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-4.8-4
Alias/AKA:
721133-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The TE Connectivity / Raychem Brand TTMS-4.8-4 is a high-quality cable marker heat shrink sleeve designed for labeling and identifying cables in various applications. This sleeve is made of durable materials and is resistant to heat, chemicals, and abrasion, ensuring long-lasting performance. With a 4.8mm inner diameter and a 4mm length, this sleeve provides a snug fit on cables of various sizes. Easy to install and highly reliable, the TTMS-4.8-4 is a versatile solution for cable organization and management.
Search Keywords:
TTMS484
IN STOCK:
1,129
Can Ship immediately
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$3.548
$17.740
25
$3.146
$78.650
100
$3.084
$308.400
300
$2.980
$894.000
500
$2.907
$1,453.500
1,000
$2.849
$2,849.000
2,500
$2.820
$7,050.000
5,000
+
$2.792
$13,960.000
Product Guides