TTMS-4.8-9
TE Connectivity / Raychem BrandHeat Shrink Sleeve ST Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-4.8-9
Alias/AKA:
946593-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The TTMS-4.8-9 is a high-quality heat shrink sleeve from TE Connectivity / Raychem Brand that is made from cross-linked polyolefin material. This sleeve is designed to provide superior insulation and protection for electrical connections in various applications. The white color of the sleeve offers a clean and professional finish, making it suitable for both industrial and residential use. With its reliable performance and durability, the TTMS-4.8-9 heat shrink sleeve ensures long-lasting and secure electrical connections in any environment.
Search Keywords:
TTMS489
IN STOCK:
90
Ships today, if you order in
On Order:
7,929
can ship 11/8/24
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.43
$27.150
25
$2.82
$70.500
100
$2.74
$274.000
300
$2.65
$795.000
500
$2.61
$1,305.000
1,000
$2.57
$2,570.000
2,500
$2.53
$6,325.000
5,000
+
$2.50
$12,500.000
CUSTOMERS
ALSO BOUGHT
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
F2211/2-BK007
FIT-221 1/2" BLACK - 15.24m (50ft)
7035-BK005
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Black - 100 ft - Tinned Copper
FIT221-3/8-BLK-INCHES
Cable Accessories Heat Shrinkable Tubing Irradiated Polyolefin
1658686-3
SOCKET CONTACT,22 DF,STRIP,22-