help desk software
DATA SHEET

TTMS-9.5-0

TE Connectivity / Raychem Brand

Heat Shrink Sleeve .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTMS-9.5-0
Alias/AKA:
370666-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The TE Connectivity / Raychem Brand part TTMS-9.5-0 is a heat shrink sleeve designed to provide reliable and durable insulation for a wide range of applications. This sleeve is made from high-quality materials and features excellent heat shrink properties, allowing it to conform tightly to the object it is applied to. With a diameter of 9.5mm and a length of 0mm, it is ideal for use in small to medium-sized projects. This heat shrink sleeve offers superior protection against moisture, dust, and other environmental contaminants, making it perfect for both indoor and outdoor use. Trust TTMS-9.5-0 for efficient heat shrink solutions that ensure long-lasting performance and optimal electrical insulation.
Search Keywords:
TTMS950
IN STOCK: 936
Ships today, if you order in
Minimum Order:
5
Price Per:
Meter
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.84
$44.200
25
$8.33
$208.250
50
$8.16
$408.000
100
$8.04
$804.000
300
$7.74
$2,322.000
500
$7.04
$3,520.000
1,000 +
$5.78
$5,780.000
Tools/3D Models
Product Guides