TTVF150BE-100
TE Connectivity / Raychem Brandidentification labels, polyvinyl fluoride .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTVF150BE-100
Alias/AKA:
171284-000
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Roll
Color:
Blue
The TE Connectivity / Raychem Brand part TTVF150BE-100 is a high-quality identification label made of polyvinyl fluoride (PVF) material. This label is designed to provide clear and durable identification for a wide range of applications. Its PVF construction ensures excellent resistance to chemicals, oils, and extreme temperatures, making it suitable for use in harsh environments. With a short description format, these labels are easy to read and conveniently adhere to various surfaces. Whether you need to identify equipment, cables, or other components, the TTVF150BE-100 label delivers superior performance and reliability.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 38.10 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords:
TTVF150BE100
IN STOCK:
0
On Order:
15
can ship 11/21/24
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$907.52
$907.520
3
$898.44
$2,695.320
5
$889.46
$4,447.300
10
+
$836.80
$8,368.000
DOWNLOADS