TTVF150WE-100
TE Connectivity / Raychem BrandStandard Label - 1.5" x 100' (38.10mm x 30.48m) Size - Polyvinyl Fluoride - White. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTVF150WE-100
Alias/AKA:
335276-000
RoHS:
Yes
HTS:
3919102055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part TTVF150WE-100 is a highly reliable and durable identification label designed specifically for harsh environments. Constructed with polyvinyl fluoride material, these labels provide exceptional resistance to heat, chemicals, and solvents, making them ideal for use in industries such as aerospace, automotive, and industrial manufacturing.These identification labels are capable of withstanding extreme temperatures ranging from -55°C to +175°C, ensuring long-lasting performance even in challenging conditions. Featuring excellent printability, they offer clear and crisp texts, symbols, and barcodes for easy and accurate identification.With a self-extinguishing property, these labels provide an added layer of safety by preventing the spread of fire. The strong adhesive backing ensures secure attachment to various surfaces, including metals, plastics, and composites, enhancing their versatility and application flexibility.Whether you require labeling for permanent asset identification, wire and cable marking, or component tracing, the TE Connectivity / Raychem Brand part TTVF150WE-100 identification labels offer reliable and efficient solutions to meet your unique requirements. Trust in their high-quality construction and superior performance to effectively manage and organize your assets in even the harshest environments.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 38.10 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords:
TTVF150WE100
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$201.43
$201.430
3
$198.28
$594.840
5
$173.55
$867.750
10
$170.13
$1,701.300
15
+
$168.43
$2,526.450
DOWNLOADS