TTVF200WE-100
TE Connectivity / Raychem BrandStandard Label - 2.00" x 100' (50.8mm x 30.5m) Size - Polyvinyl Fluoride - White. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TTVF200WE-100
Alias/AKA:
192868-000
RoHS:
Yes
HTS:
3919102055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Roll
Introducing the TE Connectivity / Raychem Brand TTVF200WE-100, a highly reliable and versatile thermal transfer printable label. Designed with utmost precision, this label is constructed using premium quality polyvinyl fluoride material, ensuring exceptional durability and longevity.Featuring a crisp, white surface, this label is 2.0" wide and comes in a 100-foot length, providing ample space for necessary information. With its thermal transfer printable design, this label allows for easy customization and clear printing of important details, making it an ideal choice for various labelling applications.Thanks to its polyvinyl fluoride composition, this label offers excellent resistance against chemicals, moisture, and extreme temperatures. Whether used in industrial or commercial environments, this label is built to withstand harsh conditions without compromising its readability.The TE Connectivity / Raychem Brand TTVF200WE-100 is a reliable and efficient labeling solution that ensures clear and precise identification. Trust its exceptional quality and performance to enhance organization and streamline workflow in your operations.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 50.80 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords:
TTVF200WE100
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$301.10
$301.100
3
$298.09
$894.270
5
$295.11
$1,475.550
10
$292.16
$2,921.600
25
+
$289.24
$7,231.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A223K12KZG-M8
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Th...
1590FGY
enclosure - diecast
TB100-03
Terminal Block; Double Row; 3 Pole; #6-32 Screw Size; 250V; 20A | Bussmann by Eaton TB100-...
TB100-06
Barrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 30A - 300V - 14 to ...