help desk software
DATA SHEET

TXR18AB00-2812AI

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB00-2812AI
Alias/AKA:
422643-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tinel Lock Adapter
Shell Size:
28
Angular Function:
180 °
Operating Temperature:
N/A
Body Material:
Aluminum Alloy
Dimension:
N/A
Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords:
TXR18AB002812AI
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.86
$232.860
5
$208.48
$1,042.400
7
$202.12
$1,414.840
13
$199.08
$2,588.040
19
$196.10
$3,725.900
25 +
$193.16
$4,829.000
Tools/3D Models
Product Guides