TXR21AB00-1204AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 0.970" (24.65mm) Outside Diameter - Shell Size 12 - 11/16-24 UNEF Thread - 180° Cable Exit - Entry Size 4. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB00-1204AI
Alias/AKA:
264443-000
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TXR21AB00-1204AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 12, entry size 4 and ring to suit single braid. This backshell has 0.970" (24.65mm) outside diameter, 11/16-24 UNEF thread and 180° cable exit. The TXR21AB00-1204AI include: 1 backshell, 1 braid, 1 O-ring, 2 screws and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR21AB001204AI
IN STOCK:
64
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$264.22
$264.220
5
$231.63
$1,158.150
10
$229.31
$2,293.100
13
$227.02
$2,951.260
25
$224.75
$5,618.750
38
$222.50
$8,455.000
50
+
$220.28
$11,014.000
Product Guides