TXR21AB00-1410AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.089" (27.65mm) Outside Diameter - Shell Size 14 - 13/16-20 UNEF Thread - 180° Cable Exit - Entry Size 10. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR21AB00-1410AI
Alias/AKA:
111607-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TXR21AB00-1410AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 14, entry size 10 and ring to suit single braid. This backshell has 1.089" (27.65mm) outside diameter, 13/16-20 UNEF thread size and 180° cable exit. The TXR21AB00-1410AI include: 1 backshell, 1 braid, 1 O-ring, 2 screws and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 14
Search Keywords:
TXR21AB001410AI
IN STOCK:
135
Can Ship immediately
MOQ for out of Stock Qty:
14
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$130.22
$130.220
5
$116.59
$582.950
10
$113.03
$1,130.300
14
$111.33
$1,558.620
28
$109.66
$3,070.480
42
$108.02
$4,536.840
55
+
$106.40
$5,852.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NA-24W-K
Signal Relay 24VDC 2A DPDT(14.9x7.4x9.7)mm THT
RPT-75C
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@8A/3A/1A - 72W - Medical
XM2Z-0023
Connector Accessories Anchor Lock Screw
TS-400-124A
DC/AC Inverter for stand alone systems - Battery 24VDC - 100VAC/110VAC/115VAC/120VAC - 400...
PIC32MX150F128B-I/SO
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube