help desk software
DATA SHEET

TXR40AB00-0806AI

TE Connectivity / Raychem Brand

Braid, Fixed, Spin and Tinel Lock Adapters .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-0806AI
Alias/AKA:
996637-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
8
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm
Operating Temperature:
N/A
Braid, Fixed, Spin and Tinel Lock Adapters
Product Highlights:
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 9, A
  • Entry Size = 6
Search Keywords:
TXR40AB000806AI
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$174.10
$174.100
5
$171.54
$857.700
10
$169.82
$1,698.200
13
$168.13
$2,185.690
25
$166.44
$4,161.000
38
$164.78
$6,261.640
50 +
$163.13
$8,156.500
Tools/3D Models
Product Guides