TXR40AB00-2420AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.713" (43.50mm) Outside Diameter - Shell Size 25, J - M37x1 Thread Size - 180° Cable Exit - Entry Size 20. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-2420AI
Alias/AKA:
365799-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
24
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
20 mm
Operating Temperature:
N/A
The TXR40AB00-2420AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 25/J, entry size 20 and ring to suit single braid. This backshell has 1.713" (43.50mm) outside diameter, M37x1 thread size and 180° cable exit. The TXR40AB00-2420AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 25, J
- Entry Size = 20
Search Keywords:
TXR40AB002420AI
IN STOCK:
216
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$113.75
$113.750
5
$112.08
$560.400
10
$110.96
$1,109.600
13
$109.85
$1,428.050
25
$108.75
$2,718.750
38
$107.66
$4,091.080
50
+
$106.59
$5,329.500
Product Guides