TXR40AB45-1410AI
TE Connectivity / Raychem BrandBraid, Fixed, Spin and Tinel Lock Adapters .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB45-1410AI
Alias/AKA:
292681-000
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Style:
Tinel-Lock
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Connector Detail Specification Number:
D38999/40
Braid:
36 Single
Overbraid Termination:
Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Termination Device Included:
TR10AI
Termination Device Type:
Side-Entry Tinel-Lock Ring
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Connector General Specification Number:
MIL-DTL-38999 Series IV/Class F,W
Accessory Type:
Tinel-Lock Adapter
Adapter Entry Size:
10
Salt Spray Resistance:
500 Hr
Color:
Olive Drab
Material:
Aluminum
Connector Shell Size:
D
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Cable Diameter Range:
79 – 127 mm
Adapter Angle:
45
TE Adapter Code:
40
Backshell Material:
Aluminum
Braid, Fixed, Spin and Tinel Lock Adapters
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- 45°
- Shell Size = 15, D
- Entry Size = 10
Search Keywords:
TXR40AB451410AI
IN STOCK:
0
On Order:
14
can ship 7/18/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$326.29
$326.290
5
$309.60
$1,548.000
7
$306.51
$2,145.570
13
$303.44
$3,944.720
19
$300.41
$5,707.790
25
+
$297.40
$7,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC1V-1100-15AA
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/65VDC
NC1V-1100-20AA
Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/65VDC
LD6A-3WQW-RYG
LED Modules Tri-Color Green/Red/Yellow
KTD251B106M99A0B00
Ceramic Capacitor - Radial - 10µF - ±20% Tolerance - 250V - X7R Temperature Coefficient - ...
VR3B