help desk software
DATA SHEET

TXR40AB90-1004AI

TE Connectivity / Raychem Brand

Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-1004AI
Alias/AKA:
837805-000
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
10
Angular Function:
90 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
4 mm
Operating Temperature:
N/A
The TXR40AB90-1004AI Shrink Boot Adapter is a high-quality component from the Raychem Brand of TE Connectivity. With its 90° angle design and 11 shell size, this adapter is specifically engineered to provide exceptional performance and durability in various applications. Made from an aluminum alloy with an olive drab cadmium finish over electroless nickel plating, this adapter offers excellent corrosion resistance and protection. The shrink boot design ensures a secure and reliable connection while providing strain relief. Perfect for professional use in industries like aerospace, defense, and telecommunications, the TXR40AB90-1004AI is a top-of-the-line solution for your connection needs.
Search Keywords:
TXR40AB901004AI
IN STOCK: 42
Can Ship immediately
On Order:
9   can ship 11/20/24 
MOQ for out of Stock Qty:
7
Factory Lead-Time
67 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$267.05
$267.050
5
$234.11
$1,170.550
7
$231.77
$1,622.390
13
$229.45
$2,982.850
19
$227.16
$4,316.040
25 +
$224.88
$5,622.000
Tools/3D Models
Product Guides