help desk software
DATA SHEET

TXR40AB90-1006AI

TE Connectivity / Raychem Brand

Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB90-1006AI
Alias/AKA:
851659-000
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
10
Angular Function:
90 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm
Operating Temperature:
N/A
This TXR40AB90-1006AI part from TE Connectivity's Raychem brand is a high-quality shrink boot adapter designed for use in demanding applications. With a 90° angle and suitable for Shell Size 11, this adapter is coated in Olive Drab Cadmium over Electroless Nickel Aluminum Alloy for enhanced durability and protection. Ideal for use in aerospace, military, and industrial applications, this shrink boot adapter ensures a reliable and secure connection in challenging environments.
Product Highlights:
  • Style = Tinel Lock
  • Connector Code = 40
  • 90°
  • Shell Size = 11, B
  • Entry Size = 6
Search Keywords:
TXR40AB901006AI
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.26
$202.260
3
$199.10
$597.300
5
$197.11
$985.550
10
$195.14
$1,951.400
25 +
$193.19
$4,829.750
Tools/3D Models
Product Guides