help desk software

TXR40AC00-1004AI

TE Connectivity / Raychem Brand

Backshell - Heat Shrink Adapter - 0.827" (21.00mm) Outside Diameter - Shell Size 11, B - M15x1 Thread Size - 180° Cable Exit - Entry Size 4. .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1004AI
Alias/AKA:
919073-000
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shell Size:
11
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
3.18 mm
Operating Temperature:
N/A
The TXR40AC00-1004AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 11/B, entry size 4 and ring to suit single braid. This backshell has 0.827" (21.00mm) outside diameter, M15x1 thread size and 180° cable exit. The TXR40AC00-1004AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).
Search Keywords:
TXR40AC001004AI
IN STOCK: 107
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.20
$113.200
5
$111.43
$557.150
7
$110.32
$772.240
13
$109.22
$1,419.860
19
$108.12
$2,054.280
25 +
$107.04
$2,676.000
DOWNLOADS