TXR40AC00-1408AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.142" (29.00mm) Outside Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Entry Size 8. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AC00-1408AI
Alias/AKA:
799695-000
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TXR40AC00-1408AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 15/D, entry size 8 and ring to suit single braid. This backshell has 1.142" (29.00mm) outside diameter, M22x1 thread size and 180° cable exit. The TXR40AC00-1408AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).
Search Keywords:
TXR40AC001408AI
IN STOCK:
1
Ships today, if you order in
On Order:
100
can ship 2/10/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$138.31
$138.310
5
$136.27
$681.350
7
$130.55
$913.850
13
$124.22
$1,614.860
19
$122.98
$2,336.620
25
+
$121.48
$3,037.000
Product Guides
Product Changes