TXR40SJ90-2218BI
TE Connectivity / Raychem BrandShrink Boot Adapters 90° 23 Shell Size Passivated Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40SJ90-2218BI
Alias/AKA:
CJ7500-000
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Shrink Boot Adapters
Shell Size:
23
Angular Function:
90 °
Operating Temperature:
N/A
Body Material:
Stainless Steel
Dimension:
40mm mm
The TXR40SJ90-2218BI is a high-quality shrink boot adapter designed for use with 90° connectors of 23 shell size. Made from passivated stainless steel, this durable adapter from TE Connectivity's Raychem brand ensures reliable performance in demanding environments. Perfect for providing strain relief and protection for cable connections, this shrink boot adapter is a crucial component for maintaining the integrity of your electrical systems.
Search Keywords:
TXR40SJ902218BI
IN STOCK:
51
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$541.19
$541.190
5
$513.51
$2,567.550
7
$508.37
$3,558.590
13
$503.29
$6,542.770
19
$498.25
$9,466.750
25
+
$493.27
$12,331.750
Product Guides
Product Changes