TXR41AB00-1206AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 12, 13 - 11/16-24 UNEF Thread Size - 180° Cable Exit - Entry Size 6. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-1206AI
Alias/AKA:
470290-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
12
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm
Operating Temperature:
N/A
The TXR41AB00-1206AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 12/13, entry size 6 and ring to suit single braid. This backshell has 0.965" (24.50mm) outside diameter, 11/16-24 UNEF thread size and 180° cable exit. The TXR41AB00-1206AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 12, 13
- Entry Size = 6
Search Keywords:
TXR41AB001206AI
IN STOCK:
31
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$135.65
$135.650
5
$121.45
$607.250
10
$117.74
$1,177.400
13
$116.56
$1,515.280
25
$115.40
$2,885.000
38
$114.24
$4,341.120
50
+
$113.10
$5,655.000
Product Guides