TXR41AB00-2216AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.594"(40.49mm) Outside Diameter - Shell Size 22, 23 - 1 5/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 16. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-2216AI
Alias/AKA:
247644-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
22
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
16 mm
Operating Temperature:
N/A
The TXR41AB00-2216AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 22/23, entry size 16 and ring to suit single braid. This backshell has 1.594" (40.49mm) outside diameter, 1 5/16-18 UNEF thread size and 180° cable exit. The TXR41AB00-2216AI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR41AB002216AI
IN STOCK:
49
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$279.84
$279.840
5
$245.32
$1,226.600
10
$242.86
$2,428.600
13
$240.44
$3,125.720
25
$238.03
$5,950.750
38
$235.65
$8,954.700
50
+
$233.29
$11,664.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PP21-2-5.00A-OA-S
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
02-06-6102
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
99-99-0987
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
DE-9P-K87
D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .1...