TXR41AB90-1610AI
TE Connectivity / Raychem BrandShrink Boot Adapters 90° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB90-1610AI
Alias/AKA:
888519-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Tinel Lock Adapter
Shell Size:
16
Angular Function:
90 °
Operating Temperature:
N/A
Body Material:
Aluminum Alloy
Dimension:
N/A
The TE Connectivity / Raychem brand part TXR41AB90-1610AI is a shrink boot adapter designed for use with 90° angled connectors in 16/17 shell sizes. It features an olive drab cadmium coating over electroless nickel and aluminum alloy construction, providing durable protection and excellent conductivity. Perfect for various aerospace and military applications, this high-quality adapter ensures a secure and precise connection every time.
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- 90°
- Shell Size = 16, 17
Search Keywords:
TXR41AB901610AI
IN STOCK:
6
Ships today, if you order in
On Order:
5
can ship 12/11/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
65 Weeks
Quantity
Unit Price
Ext. Price
1
$339.84
$339.840
5
$322.46
$1,612.300
7
$319.23
$2,234.610
13
$316.04
$4,108.520
19
$312.88
$5,944.720
25
+
$309.75
$7,743.750
Product Guides
Product Changes