TXR54AB00-1208BI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 0.854"(21.70mm) Outside Diameter - Shell Size 7, 12, 12S - 3/4-20 UNEF Thread Size - 180° Cable Exit - Entry Size 8. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-1208BI
Alias/AKA:
053979-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
12
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
8 mm
Operating Temperature:
N/A
The TXR54AB00-1208BI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 7/12/12S, entry size 8 and ring to suit double braid. This backshell has 0.854" (21.70mm) outside diameter, 3/4-20 UNEF thread size and 180° cable exit. The TXR54AB00-1208BI include: 1 backshell, 1 braid and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR54AB001208BI
IN STOCK:
70
Ships today, if you order in
On Order:
30
can ship 11/18/24
MOQ for out of Stock Qty:
11
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$152.56
$152.560
5
$136.41
$682.050
11
$132.62
$1,458.820
21
$131.29
$2,757.090
31
$129.98
$4,029.380
41
+
$119.44
$4,897.040
Product Guides
CUSTOMERS
ALSO BOUGHT
202F211-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
1050770-1
2001 7985 02,SMA CABLE PLUG
TXR40AB00-0804BI
Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M1...
TXR40AB90-1206BI
Ruggedized Backshells & Adapters - RAYCHEM TXR
TXR41AB90-1404BI
Shrink Boot Adapters 90° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Alum...