TXR54AB00-1605AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.110" (28.19mm) Outside Diameter - Shell Size 16, 16S, 19 - 1-20 UNEF Thread Size - 180° Cable Exit - Entry Size 5. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-1605AI
Alias/AKA:
454255-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
16
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
5 mm
Operating Temperature:
N/A
The TXR54AB00-1605AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 16/16S/19, entry size 5 and ring to suit single braid. This backshell has 1.110" (28.19mm) outside diameter, 1-20 UNEF thread size and 180° cable exit. The TXR54AB00-1605AI include: 1 backshell, 1 braid and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR54AB001605AI
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$187.95
$187.950
5
$151.70
$758.500
10
$147.00
$1,470.000
13
$142.51
$1,852.630
25
$141.09
$3,527.250
38
$139.68
$5,307.840
50
+
$138.28
$6,914.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TXR54AB00-1005AI
Backshell - Heat Shrink Adapter - 0.732"(18.60mm) Outside Diameter - Shell Size 10,10S,10S...
HFW1201G01P
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact - 28VDC Switching - Non ...
TXR54AB45-1605AI
Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over ...
SCW12B-05
Module DC-DC 1-OUT 5V 2.4A 12W 9-Pin
3021011-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag