TXR54AB00-1608AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.110" (28.19mm) Outside Diameter - Shell Size 16, 16S, 19 - 1-20 UNEF Thread Size - 180° Cable Exit - Entry Size 8. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-1608AI
Alias/AKA:
639347-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
19,16,16 S
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
12.7 mm
Operating Temperature:
-65 to 175 °C
The TXR54AB00-1608AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 16/16S/19, entry size 8 and ring to suit single braid. This backshell has 1.110" (28.19mm) outside diameter, 1-20 UNEF thread size and 180° cable exit. The TXR54AB00-1608AI include: 1 backshell, 1 braid and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 16, 16S, 19
- Entry Size = 8
Search Keywords:
TXR54AB001608AI
IN STOCK:
71
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$105.13
$105.130
5
$103.59
$517.950
10
$83.18
$831.800
13
$82.16
$1,068.080
25
$81.34
$2,033.500
38
$80.53
$3,060.140
50
+
$79.72
$3,986.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
TXR40AB00-0804AI
Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M1...
TXR40AB00-1006AI
Backshell - Heat Shrink Adapter - 0.827" (21.00mm) Outside Diameter - Shell Size 11, B - M...
TXR54AB00-1208AI
Backshell - Heat Shrink Adapter - 0.854"(21.70mm) Outside Diameter - Shell Size 7, 12, 12S...
TXR54AB00-2010AI
Shrink Boot Adapters 180° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Alum...