TXR54AB00-2010AI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2010AI
Alias/AKA:
706583-000
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
20
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm
Operating Temperature:
N/A
Shrink Boot Adapters 180° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 20, 37
- Entry Size = 10
Search Keywords:
TXR54AB002010AI
IN STOCK:
92
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$390.39
$390.390
5
$384.53
$1,922.650
10
$378.77
$3,787.700
13
$373.08
$4,850.040
25
$204.78
$5,119.500
38
$138.98
$5,281.240
50
+
$136.20
$6,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TXR40AB00-0804AI
Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M1...
35C320A
Enclosure - Pl, Ku, Plc, Cl.
TXR40AB00-1006AI
Backshell - Heat Shrink Adapter - 0.827" (21.00mm) Outside Diameter - Shell Size 11, B - M...
KRP-11A-12
Electromechanical Relay 12VAC 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
TXR54AB00-1208AI
Backshell - Heat Shrink Adapter - 0.854"(21.70mm) Outside Diameter - Shell Size 7, 12, 12S...