help desk software
DATA SHEET

V2-1.5-0-SP-SM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
V2-1.5-0-SP-SM
Alias/AKA:
137963J001
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
0.75 mm
Inside Diameter Before Shrinking:
2.1 mm
Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled
Search Keywords:
V2150SPSM
IN STOCK: 21,400
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5134
$102.680
400
$0.4955
$198.200
1,000
$0.4709
$470.900
2,600
$0.4638
$1,205.880
5,000
$0.4569
$2,284.500
7,600
$0.4500
$3,420.000
10,000
$0.4433
$4,433.000
15,000 +
$0.4234
$6,351.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides