V4-2.5-0-SP-SM
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
V4-2.5-0-SP-SM
Alias/AKA:
403091J001
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
1.25 mm
Inside Diameter Before Shrinking:
2.8 mm
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = V4
- Product Source = U.K., U.S.
- Very Flexible
- Very Thin Wall Style
Search Keywords:
V4250SPSM
Possible Replacement options available. See Alternatives
IN STOCK:
2,800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
200
$0.832
$166.400
400
$0.682
$272.800
1,000
$0.668
$668.000
2,600
$0.661
$1,718.600
5,000
$0.655
$3,275.000
7,600
$0.648
$4,924.800
10,000
$0.642
$6,420.000
15,000
+
$0.635
$9,525.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
V4-1.0-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black Thin Spool
130017
SOLIS R 22-16 5MM
V4-2.0-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black Thin Spool
165294
Ring Terminal Connector - M5 Stud - 0.031" (0.79mm) Thickness - 0.394" (10.00mm) Width - 1...
V4-4.0-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black Thin Piece