help desk software
DATA SHEET

V4-7.0-0-SP-SM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Piece .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
V4-7.0-0-SP-SM
Alias/AKA:
349871J001
RoHS:
Yes
HTS:
8546900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
3.5 mm
Inside Diameter Before Shrinking:
7.5 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = V4
  • Product Source = U.K., U.S.
  • Very Flexible
  • Very Thin Wall Style
Search Keywords:
V4700SPSM
  This product is discontinued, but still in stock
IN STOCK: 2,060
Can Ship immediately
Minimum Order:
25
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.070
$26.750
100
$1.022
$102.200
250
$1.002
$250.500
438
$0.992
$434.496
875
$0.978
$855.750
1,313
$0.963
$1,264.419
1,750 +
$0.954
$1,669.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides