Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1-0-FSP
Alias/AKA:
NB14254001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
26.8 mm
Life Cycle:
Discontinued & Replaced
HEAT SHRINK TUBING 1=1FT
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords:
VERSAFIT10FSP
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,440
Can Ship immediately
Minimum Order:
60
Multiple:
60
Price Per:
Meter
Quantity
Unit Price
Ext. Price
60
$4.467
$268.020
120
$3.970
$476.400
300
$3.457
$1,037.100
540
$3.339
$1,803.060
1,020
$3.292
$3,357.840
2,520
$3.259
$8,212.680
5,040
$3.226
$16,259.040
7,500
+
$3.194
$23,955.000